Single battery emergency lamp with 3 hours emergency lighting duration and 25 m detection distance for ceiling installation mounting with self-monitoring (SC) and fail-safe contact (opens when the error). Additional Remote Switch Connection (F +, F) to deactivate the emergency light function when not in use of the building. Complete with mounting accessories. Pictogram pane must be ordered separately. Including lamp, 24 LEDs. Function control and self monitoring conventionally with test button or comfortable with remote control mobile-SLi remotely triggered, permanent monitoring the charging process, automatic, weekly function test and annual operating time test, display of the test results through colored LEDs (green/red). Duration and the readiness circuit. Including NiMH battery with reverse polarity protection plug connection. Connection by means of a plug-in terminals. Cable entry from above or on the face. Ceiling-mounted housing and cover plate is made of metal white, similar to RAL 9010.
Lamp with limited surface temperature "D-mark"=no.
Rated ambient temperature according to IEC62722-2-1=5..35 °C.
Color temperature=5000..5000 K.
Type of wiring=suitable for through-wiring
Conductor cross-section=1.5 mm²
Connection type=plug connection.
Description
Single battery emergency lamp with 3 hours emergency lighting duration and 25 m detection distance for ceiling installation mounting with self-monitoring (SC) and fail-safe contact (opens when the error). Additional Remote Switch Connection (F +, F) to deactivate the emergency light function when not in use of the building. Complete with mounting accessories. Pictogram pane must be ordered separately. Including lamp, 24 LEDs. Function control and self monitoring conventionally with test button or comfortable with remote control mobile-SLi remotely triggered, permanent monitoring the charging process, automatic, weekly function test and annual operating time test, display of the test results through colored LEDs (green/red). Duration and the readiness circuit. Including NiMH battery with reverse polarity protection plug connection. Connection by means of a plug-in terminals. Cable entry from above or on the face. Ceiling-mounted housing and cover plate is made of metal white, similar to RAL 9010.