• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESYLUX EN10031014 Escape route lighting EEC A (A - G) Wall mount Right, Left

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 360 x 70 x 235 mm

Product type

Escape route lighting

Main battery supply

No

Max. battery life

3 h

Type

Right

Left

Operating voltage

230 V AC

Detection range

32 m

3.3 W

Bulb type

LED (monochrome)

Material

Aluminium

Mounting type

Wall mount

Number of pins

7

Width

70 mm

Height

235 mm

Depth

360 mm

IP40

Protection class

I

Length

360 mm

UKCA

yes

Description

Single battery emergency lamp with 3 hours emergency lighting duration and 32 m detection distance for wall mounting and self-monitoring (SC) and fail-safe contact (opens when the error). Additional Remote Switch Connection (F +, F) to deactivate the emergency light function when not in use of the building. Complete with mounting accessories. Pictogram pane must be ordered separately. Including lamp, 28 LEDs. Function control and self monitoring conventionally with test button or comfortable with remote control mobile-SLi remotely triggered, permanent monitoring the charging process, automatic, weekly function test and annual operating time test, display of the test results through colored LEDs (green/red). Duration and the readiness circuit. Including NiMH battery with reverse polarity protection plug connection. Connection by means of a plug-in terminals. Cable entry from above via mounting accessories (included). Housing made of surface-treated aluminum.

This text is machine translated.

Features

  • Suitable for marking type=acrylic glass plate
  • Type of identification=one-/two-sided
  • With pictogram=no.
  • Monitoring device=automatic self-test
  • Switching mode=continuous switching/standby switching
  • With remote switch connection=yes
  • Infeed=decentralized (single battery)
  • Battery type=NiMH
  • Illuminant=LED not replaceable
  • With bulb=yes
  • Suitable for number of bulbs=1
  • Socket=other
  • Number of lamp heads=1
  • Housing material = aluminum
  • Housing color=aluminum
  • Cover material = transparent plastic
  • Light distributor=other
  • Lamp with limited surface temperature "D-mark"=no.
  • Rated ambient temperature according to IEC62722-2-1=5..35 °C.
  • Max. System Performance=3.3 W.
  • Color temperature=5000..5000 K.
  • Type of wiring=suitable for through-wiring
  • Conductor cross-section=1.5 mm²
  • Connection type=plug connection.