• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ETI Elektrotechnik 002540203 EFH 10 DC 2p Fuse holder Suitable for Micro fuse 10.3 x 38 mm 25 A 1000 V 1 pc(s)

1/2
Product type
Fuse holder
Nominal voltage
1000 V
Nominal current - rounded value
25 A
Mounting type
DIN rail
Suitable for
Micro fuse 10.3 x 38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse holder

Nominal voltage

1000 V

Nominal current

25 A

Nominal current - rounded value

25 A

Factory colour

White

Mounting type

DIN rail

Suitable for

Micro fuse 10.3 x 38 mm

Cross section

25 mm²

Number of fuses

2

Min. temperature

-5 °C

Max. temperature

+40 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

EFH 10 DC 2p

Documents & Downloads

Datasheet

Datasheet 3304298 ETI Elektrotechnik 002540203 EFH 10 DC 2p Fuse holder Suitable for Micro fuse 10.3 x 38 mm 25 A 1000 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304298 ETI Elektrotechnik 002540203 EFH 10 DC 2p Fuse holder Suitable for Micro fuse 10.3 x 38 mm 25 A 1000 V 1 pc(s)

Description

Features

  • Classification name: Fuse socket
  • Rated current (A): 25
  • Number of pins: 2
  • STANDARD IEC 60947-1, IEC 60947-3, UL 4248-1, UL 4248-19
  • For use with CH gPV-fuse links
  • Size: 10x38mm
  • Rated voltage DC: 1000V
  • Application: Photovoltaic-installation
  • UL-certificate E356295
  • Product group: Fuse base
  • Usage category: DC-20B
  • Connect 1 - 25 mm2
  • Mounting 35mm DIN rail
  • Group: LV fuse disconnect switch
  • Ambient temperature (°C): -5 to +40°C.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)