• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51914026 PAR-64 DMX LED effect light No. of LEDs (details):12

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EUROLITE LED PAR-64 HCL SPOTLIGHT

  • Functions: Static colors, RGBAW+UV color mixing, UV effects, auto mode, music control, internal programs, dimmer and strobe effects
  • equipped with 12 x 10 W LEDs in red, green, blue, amber, white and UV
  • comfortable addressing and setting via control board with LED display and 4 control buttons
  • adjustable via DMX, master/slave
  • This text is machine translated.

Technical specifications

Product type

DMX LED effect light

125 W

LEDs

12

Colour

RGBAW

UV/blacklight

Dim

(L x W x H) 277 x 296 x 375 mm

Weight

2.8 kg

n.rel.

Features

Dimmable

Swivelling

Suspendable

Beam effect

Audio control via built-in mic

Selectable colour

Factory colour

Silver

Bulb type

LED (monochrome)

Width

296 mm

Height

375 mm

Length

277 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900345 Eurolite 51914026 PAR-64 DMX LED effect light No. of LEDs (details):12

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.