• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918320 BR-60 DMX LED effect light No. of LEDs (details):1

1/21
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EUROLITE LED BR-60 RADIATION EFFECT

  • Equipped with a 60W COB LED in red, green, blue and white
  • DMX-controlled operation or standalone operation with master/slave function possible (up to 4 slaves)
  • Compact housing with suspension bracket and fixing screws
  • Control board with LED display and four control buttons
  • Ready to connect via the supplied cold-device power cable with safety plug
  • This text is machine translated.

Technical specifications

  • Voltage 100-240 V
Product type

DMX LED effect light

80 W

LEDs

1

Colour

RGBW

Dim

(L x W x H) 21 x 30 x 28 cm

Weight

4.18 kg

n.rel.

Features

incl. strobe

Audio control via built-in mic

Swivelling

Suspendable

Bulb type

LED (monochrome)

Width

30 cm

Height

28 cm

Length

21 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900195 Eurolite 51918320 BR-60 DMX LED effect light No. of LEDs (details):1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.