
1/5
Flexible light tube
230 V/50 Hz
RGB
5 m
Inside/outside
13 mm
180
n.rel.
27 mm
IP44
mains-powered
Datasheet 2226123 Eurolite Flexible light tube 5 m RGB
User & Safety Instructions 2226123 Eurolite Flexible light tube 5 m RGB
The necessary accessories are required to use the article as described.