• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PARty Spot LED PAR stage spotlight Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • LED:1 x 15 W COB (Chip-on-board) R/G/B (homogeneous color mixing)
  • DMX channels 2; 3; 4; 5; 7
  • DMX input 1 x 3-pin XLR (M) installation version, 1 x USB, type A
  • DMX output 1 x 3-pin XLR (W) built-in version
  • Beam angle: 33°
  • Beam angle (1/2 peak) 33°
  • Beam angle (1/10 peak) 69°
  • 4 digit 7-segment LED display
  • Button cell 3.0 V CR2025 Lithium-Manganese built in
  • Protection class: IP20
  • Protection class: II
Product type

LED PAR stage spotlight

Case colour

Black

Colour

RGB

15 W

Dim

(L x W x H) 155 x 90 x 190 mm

n.rel.

Weight

560 g

Width

90 mm

Height

190 mm

Length

155 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898783 Eurolite PARty Spot LED PAR stage spotlight Black

Description

Compact spotlight with DMX and a 15-W-COB-LED in RGB1 powerful LED 15 W COB (chip-on-board) R/G/B (homogeneous color mixing).

This text is machine translated.

Features

  • Direct color selection for 16 colors
  • Can be used in 2; 3; 4; 5; 7 CH DMX mode
  • The device is cooled by a fan
  • Can be controlled via IR remote control; stand-alone; master/slave function; QuickDMX via USB (optional); W-DMX by wireless solution via USB (optional); CRMX by Lumen Radio via USB (optional); DMX; music synchronization via microphone
  • Pre-programmed at Light Captain; Light´J
  • Flicker-free
  • With an angle of radiation of 33°
  • With double bow
  • 4 digit 7-segment LED display
  • For applications such as: Party cellar
  • Colour change programs; color mixing variable; electronic dimmer
  • Stroboscope-effect
  • Very quiet operation

Scope of delivery

  • Headlamps
  • Remote control
  • Battery
  • Mounting bracket
  • Screw
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.