• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PFE-20 Spot LED PAR stage spotlight Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Illuminance (lx): Warm white (WW) 1m: 3849 lx, 3M: 460 lx, 6m: 116 lx
  • Beam angle: 19°
  • Beam angle (1/2 peak) 19°
  • Colour rendering index (CRI): 96 Ra
  • Colour temperature: 3000K
  • Protection class: IP20
  • Protection class: I
Product type

LED PAR stage spotlight

Case colour

Black

Colour

Warm white

20 W

Dim

(L x W x H) 222 x 158 x 203 mm

n.rel.

Weight

1230 g

Width

158 mm

Height

203 mm

Length

222 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898774 Eurolite PFE-20 Spot LED PAR stage spotlight Black

Description

Handy stage spotlight with 20-W-COB-LED.

This text is machine translated.

Features

  • 4 Shutter handle
  • 1 powerful LED 20 W COB (chip-on-board) warm-white (WW)
  • The device is cooled by passive convection cooling
  • Flicker-free
  • With an angle of radiation of 19°
  • Very high color rendering index (CRI)
  • With mounting bracket
  • Electronic dimmer

Scope of delivery

  • Headlamps
  • Network cable/power cable
  • Filter frame
  • Bracket
  • Mounting bracket
  • Screw
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.