• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PARty Spot Silent LED PAR stage spotlight No. of LEDs (details): 12 5 W Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Protection class: IP20
  • Protection class SK II.
  • Cable layout: 2 x 0.75 mm² H03VVH2-F
  • Cable length: approx. 1 m
  • T 1 A fuse fix in power supply
  • 12 x 5 W COB (chip-on-board) 4in1 QCL RGB/WW (homogeneous color mixing)
  • DMX channels 4; 6; 8
  • DMX input 3-pin XLR (M), built in version
  • DMX output 3-pin XLR (W) built-in version
  • Cooling: Passive convection cooling
  • Control: Stand-alone; music control via microphone; master/slave function; DMX
  • LED PC-Control 512; EASY SHOW 2; EASY SHOW 3; LIGHT´J; Light Captain
  • Angle of radiation: 12°
  • Beam angle (1/10 peak) 30°
  • Admission system: Double handles
  • Display type: 4 digit 7-segment LED display
  • Material: plastic
  • Diameter: Ø 12.5 cm
  • Mounting brackets Ø Mounting holes 1 x Ø13mm; 2 x Ø6mm
  • Clip material: Metal, 1.5 mm
Product type

LED PAR stage spotlight

Case colour

Black

Colour

RGBW

17 W

Dim

(L x W x H) 155 x 90 x 190 mm

n.rel.

LEDs

12

Weight

560 g

Width

90 mm

Height

190 mm

Length

155 mm

Watt per LED

5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125225 Eurolite PARty Spot Silent LED PAR stage spotlight No. of LEDs (details): 12 5 W Black

Description

Compact spotlight with DMX-control and 12 x 5-W-COB-LED in RGB/WW12 powerful LEDs 5 W COB (chip-on-board) 4in1 QCL RGB/WW (homogeneous color mixing).

This text is machine translated.

Features

  • Colour mixture continuously variable
  • Colour change programs
  • Electronic dimmer
  • Stroboscope-effect
  • 10 integrated show programs
  • Direct color selection for 20 colors
  • Can be controlled via stand-alone; music control via microphone; master/slave function; DMX; IR remote control (optional); QuickDMX via USB (optional); W-DMX by Wireless Solution via USB (optional); CRMX by Lumen Radio via USB (optional)
  • Already pre-programmed with LED PC-Control 512; EASY SHOW 2; EASY SHOW 3; LIGHT´J; Light Captain
  • Flicker-free
  • With an angle of radiation of 12°
  • With double bow
  • 4 digit 7-segment LED display
  • The device is cooled by passive convection cooling
  • For applications such as: Party cellar; mobile DJ´s/solo entertainer; small rental
  • Noiseless operation
  • Possible application: Standing; flying; on a tripod

Scope of delivery

  • Lighting effect
  • 2x mounting brackets
  • 2x screw
  • 2x washers
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)