Narrow beam angle, maps a 30 cm large light circle at 4 m.You can pre-set color caps or color transparenciesCan be controlled via plug and playVery high color rendering index (CRI)
Technical specifications
Product type
Pinspot
Case colour
Black
Colour
White
30 W
Dim
(L x W x H) 160 x 130 x 125 mm
n.rel.
Width
130 mm
Height
125 mm
Length
160 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 590402 Eurolite T-36 mit Stecker Pinspot Black
Description
Quality at a low price. Very narrow beam angle. Forms a 30 cm circle of light at 4 m. For illuminating globe mirrors, entrance or bar areas or as basic lighting.
Features
Lock facility on mounting bracket
colour caps or colour transparencies can be fixed to the front
minimal power consumption
total connected wattage 30 W.
Scope of delivery
Spot
70 cm long connection cable with shock-proof plug
Description
Quality at a low price. Very narrow beam angle. Forms a 30 cm circle of light at 4 m. For illuminating globe mirrors, entrance or bar areas or as basic lighting.
Features
Lock facility on mounting bracket
colour caps or colour transparencies can be fixed to the front