• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PAR-20 Spot Halogen PAR stage spotlight Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected value: max. 75 W
Product type

Halogen PAR stage spotlight

Case colour

Black

Colour

White

75 W

Dim

(L x W x H) 180 x 150 x 112 mm

n.rel.

Width

150 mm

Height

112 mm

Length

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593132 Eurolite PAR-20 Spot Halogen PAR stage spotlight Black

Description

The compact alternative.

This text is machine translated.

Features

  • Comes completely pre-wired with E-27 socket and colour filter frame
  • Easy to set up
  • 4 fastening clips for colour filter frame with spring catch and convenient snap fastening
  • Strong fasteners with tension spring for a secure grip, yet the rear housing cover can be opened quickly to replace the lamp
  • With an adjustable mounting bracket with supporting device for mounting hooks
  • Inner blackened tube for precise light output
  • Suitable for use in decoration, display windows and discos
  • Different angles depending on the light bulbs: spot (10°) or flood (30°)
  • Small lighting systems can be set up at low cost

Scope of delivery

  • E-27 socket, color filter frame.

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)