• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cameo ROOT PAR 6 LED PAR stage spotlight No. of LEDs (details): 6 12 W Black

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cameo ROOT PAR 6 LED PAR stage spotlight

  • Bright 6 x 12 W Hexa-Color LED PAR can with 1800 lm light output
  • Excellent RGBAW-UV color mixing
  • Four-button configuration and OLED display

Technical specifications

  • Color spectrum: RGBWA + UV
  • LED type 12 W
  • LED PWM frequency: 650 Hz, 1530 Hz, 2150 Hz, 4000 Hz
  • Angle of radiation: 36°
  • DMX input: 3-pin male
  • DMX output: 3-pin female
  • Power supply 100 V AC - 240 V AC / 50 - 60 Hz
  • Power consumption: 58 W
  • Power supply connection: Blue power twist, white power twist
  • Housing material: ABS plastic
  • Cooling: Convection
  • Illuminance 10700 lx @ 1 m.
  • Luminous flux: 1800 lm
  • Fuse F3AL / 250 V.
  • Operating temperature: 0 - 40 °C
Product type

LED PAR stage spotlight

Case colour

Black

Colour

RGBAW

UV/blacklight

Dim

(L x W x H) 195 x 195 x 133 mm

n.rel.

LEDs

6

Weight

1.2 kg

Width

195 mm

Height

133 mm

Length

195 mm

Watt per LED

12 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302863 Cameo ROOT PAR 6 LED PAR stage spotlight No. of LEDs (details): 6 12 W Black

Warranty Terms

Warranty Terms 2302863 Cameo ROOT PAR 6 LED PAR stage spotlight No. of LEDs (details): 6 12 W Black

Description

For demanding, professional lighting effects even at smaller events, there is now the optimal solution. Cool and intelligent features, which are otherwise only combined in high-class professional equipment has now become part of this FLAT PAR: It offers high-quality features such as OLED display, patented EZchase® DMX delay function and PowerCon-compatible power connections on its same and can be upgraded to W-DMX™ with the optional iDMX® stick.

Versatile and colorful light shows are made possible by connecting several devices in series. There are no limits to your creativity: DMX signal and network input/output are simply looped through each unit. This gives you the opportunity to fully exploit the potential of the unique, patented EZchase® DMX delay function, with which you can create fascinating running light patterns and color changes with minimum programming effort.

A powerful output of 1800 lm is available via this 6 x 12 W Hexa-Color LED PAR can musicians, DJs and rental companies. Not only is an excellent RGBAWUV color mixing possible with the cameo ROOT PAR 6, but also a high flexibility for generating different shades of white. For this purpose, colors and settings can be configured very easily even without a remote control via the four buttons and the OLED display. The control takes place via DMX, as master-slave or stand-alone and the integrated microphone serves for sound synchronization. An IR remote control is optionally available as an accessory (article no. CLPFLAT1REMOTE).

A mounting bracket is included in the delivery and with the tilt screw also included, this LED FLAT PAR can also be used as an uplight without bracket. With a robust, flat and compact casing as well as PowerCon-compatible power connection, it also manages the exertions on tour and is very reliable, not least because of the passive, fan-free convection cooling. This LED spot spotlight is highly modern thanks to the USB port, which can be connected to an iDMX® stick for wireless DMX connection via W-DMX™.

This results in a variety of possible applications: In the home area for parties and birthday parties, as mood or ambient lighting and for mobile discotheques. To use your passion, light and colors for illuminating and fascinating moments, this compact LED FLAT PAR gives expression at any time.

This text is machine translated.

Features

  • DMX functions: Color Macro, Dimmer, Dimmer Fine, DMX Delay, RGBWA + UV, Sound Sensitivity, Speed Selection, Strobe
  • Control: DMX512, IR Remote Control
  • Standalone modes: Auto-Programs, Color Presets, Loop, Sound-Programs, Static, User Colors
  • Controls: Down, Enter, Mode, Up
  • Display elements: OLED display
  • high-quality, Enlarged optics for uniform light intensity and maximum output
  • DMX and mains input and output for series connection of several devices
  • exclusive, patented EZchase® DMX delay function for simple Chase effects
  • PowerCon-compatible power connection
  • Integrated microphone for sound control
  • USB port for connecting the iDMX® stick for wireless DMX connection via W-DMX™
  • Flat, compact ABS-casing with rubber feet.

Scope of delivery

  • Mounting bracket
  • Power cable.

Hints

IR remote control not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)