• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite T-36 30 W Pinspot Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pinspot

Case colour

Black

Colour

White

30 W

Dim

(Ø x L) 150 mm x 170 mm

n.rel.

Length

170 mm

(Ø)

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 580430 Eurolite T-36 30 W Pinspot Black

Information

Information 580430 Eurolite T-36 30 W Pinspot Black

Conformity certificate

Conformity certificate 580430 Eurolite T-36 30 W Pinspot Black

Description

The classical spot light with infinitely possible uses like dance floors, as light curtain, in party cellar, for mirror balls or for specific illumination of objects.

Features

  • Sturdy metal casing with installation brackets
  • safety transformer
  • approx. 300 mm connection cable
  • connection 230 V/AC

Hints

Suitable lamp 30 W Spot B/N 58 05 97
Suitable lamp 30 W Flood B/N 58 05 89

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)