• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED PARTY SPOT LED PAR stage spotlight No. of LEDs (details): 12 x 1 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

EUROLITE LED PARTY PAR spotlight

  • 12 x 1 W LEDs
  • Built-in microphone
  • Stand-alone alone operation possible

Technical specifications

Product type

LED PAR stage spotlight

Case colour

Black

Colour

RGB

12 W

Dim

(L x W x H) 90 x 145 x 155 mm

n.rel.

LEDs

12 x

Weight

500 g

Width

145 mm

Height

155 mm

Length

90 mm

Watt per LED

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1387117 Eurolite LED PARTY SPOT LED PAR stage spotlight No. of LEDs (details): 12 x 1 W Black

Description

Let's go PARty handy LED color changer with DMX control.

This text is machine translated.

Features

  • Equipped with twelve 1-W-LEDs - 3 x R, 3 x G, 3x B and 3x W
  • Flicker-free projection
  • Functions: static colors, RGBW color mixing, internal programs, color change with various settings, Dimmer and strobe effect can be adjusted, master/slave-mode
  • Can be used in standalone mode or via DMX
  • Addressing and settings via control unit with four-digit LED display
  • Music control via built-in microphone
  • Easy to set up
  • For party rooms and home applications
  • Option to lock on the retainer clip
  • Ready to connect via mains cable with plug
  • Switched-mode power supply technology for mains voltage between 100 and 240 Volt
  • DMX512 control is possible with any standard DMX controller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)