• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PST-5 QCL LED PAR stage spotlight No. of LEDs (details): 1 White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Protection class: IP20
  • Protection class SK II.
  • LED:1x 5 W high-power 4in1 QCL RGBW (homogeneous color mixing)
  • Cooling: Passive convection cooling
  • Control: Stand-alone; IR remote control; music control via microphone
  • Radiation angle: 5°
  • Remote control-Battery: 1x Button cell 3.0 V CR2025 Lithium-Manganese built in
Product type

LED PAR stage spotlight

Case colour

White

Colour

RGBW

5 W

Dim

(L x W x H) 140 x 121 x 137 mm

n.rel.

LEDs

1

Weight

450 g

Width

121 mm

Height

137 mm

Length

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125230 Eurolite PST-5 QCL LED PAR stage spotlight No. of LEDs (details): 1 White

Description

Narrow-beam pinspot with 5 W 4-in-1 LED in RGBW Memory function stores the last setting when switching off.

This text is machine translated.

Features

  • Powerful LED 5 W high-power 4in1 QCL RGBW (homogeneous color mixing)
  • Adjustable color change; adjustable color cross-fading; electronic dimmer
  • Stroboscope-effect
  • 2 integrated show programs
  • The device is cooled by passive convection cooling
  • Can be controlled via stand-alone; IR remote control; music control via microphone
  • With an angle of radiation of 5°
  • For application areas like: Clubs/dance schools; party cellar; mobile DJs/solo entertainers; restaurants, bars and hotels
  • Noiseless operation
  • Possible application: On-the-fly; on a tripod

Scope of delivery

  • Headlamps
  • Remote control
  • Button cell
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)