• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite LED PST-3W 3200 K LED pin spot No. of LEDs (details): 1 x 3 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE LED PST-3 W 3200 K Spot

  • 1 x 3 W LED
  • Colour temperature 3200 K

Technical specifications

Product type

LED pin spot

Case colour

Black

Colour

Warm white

3 W

Dim

(L x W x H) 100 x 90 x 100 mm

n.rel.

LEDs

1 x

Weight

300 g

Width

90 mm

Height

100 mm

Length

100 mm

Watt per LED

3 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592979 Eurolite LED PST-3W 3200 K LED pin spot No. of LEDs (details): 1 x 3 W Black

Conformity certificate

Conformity certificate 592979 Eurolite LED PST-3W 3200 K LED pin spot No. of LEDs (details): 1 x 3 W Black

Description

Small but powerful LED spot

This text is machine translated.

Features

  • Option to lock on the retainer clip
  • Ready to connect with 1 m connection cable and power plug
  • Beam angle: approx. 6°

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 84.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)