• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PAR-38 Spot Halogen PAR stage spotlight Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected value: max. 85 W
Product type

Halogen PAR stage spotlight

Case colour

Black

Colour

White

80 W

Dim

(L x W x H) 215 x 190 x 190 mm

n.rel.

Width

190 mm

Height

190 mm

Length

215 mm

Documents & Downloads

Datasheet

Datasheet 593151 Eurolite PAR-38 Spot Halogen PAR stage spotlight Black

User & Safety Instructions

User & Safety Instructions 593151 Eurolite PAR-38 Spot Halogen PAR stage spotlight Black

Description

PAR 38 spotlight with E-27 socket.

This text is machine translated.

Features

  • Strong aluminum mounting bracket
  • Heat-insulated locking screw
  • Precise light emission
  • Powerful cable strain relief
  • Easy to set up

Scope of delivery

  • E-27 socket, heat-resistant cable, safety plug.

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)