• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite T-36 Pinspot Silver

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pinspot

Case colour

Silver

Colour

White

30 W

Dim

(L x W x H) 160 x 130 x 125 mm

n.rel.

Width

130 mm

Height

125 mm

Length

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 590403 Eurolite T-36 Pinspot Silver

Description

Quality at a low price. Very narrow beam angle. Forms a 30 cm circle of light at 4 m. For illuminating globe mirrors, entrance or bar areas or as basic lighting.

Features

  • Lock facility on mounting bracket
  • colour caps or colour transparencies can be fixed to the front
  • minimal power consumption
  • total connected wattage 30 W.

Scope of delivery

  • Spot
  • 70 cm long connection cable with shock-proof plug

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)