• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PAR-30 Spot Halogen PAR stage spotlight Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite PAR-30 spot black

  • The compact alternative

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected value: max. 100 W
  • Dimensions (LxWxH): 220 x 145 x 180 mm
  • Weight: 0.5 kg
Product type

Halogen PAR stage spotlight

Case colour

Black

Colour

White

100 W

Dim

(L x W x H) 220 x 145 x 180 mm

n.rel.

Width

145 mm

Height

180 mm

Length

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 593130 Eurolite PAR-30 Spot Halogen PAR stage spotlight Black

Description

The compact alternative · Comes completely pre-wired with E27 socket and colour filter frame · Easy installation with silicon cable and mains plug · 4 fastening clips for colour filter frame with spring catch and convenient snap fastening · Strong fasteners with tension spring for a secure grip, yet the rear housing cover can be opened quickly to replace the lamp · With an adjustable mounting bracket with supporting device for mounting hooks · Inner blackened tube for precise light output · Suitable for use in decoration, display windows and discos · Different angles of light emission possible · Small lighting systems can be set up at low cost

Features

  • Comes completely pre-wired with E27 socket and colour filter frame
  • Easy installation with silicon cable and mains plug
  • 4 fastening clips for colour filter frame with spring catch and convenient snap fastening
  • Strong fasteners with tension spring for a secure grip, yet the rear housing cover can be opened quickly to replace the lamp
  • With an adjustable mounting bracket with supporting device for mounting hooks
  • Inner blackened tube for precise light output
  • Suitable for use in decoration, display windows and discos
  • Different angles of light emission possible
  • Small lighting systems can be set up at low cost

Scope of delivery

  • Socket E27, color-filter frame.

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)