• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite PAR-16 Spot GU-10 Halogen PAR stage spotlight Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected value: max. 75 W
Product type

Halogen PAR stage spotlight

Case colour

Black

Colour

White

75 W

Dim

(L x W x H) 150 x 80 x 100 mm

n.rel.

Width

80 mm

Height

100 mm

Length

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592925 Eurolite PAR-16 Spot GU-10 Halogen PAR stage spotlight Black

Description

Mini lights with 230 V connection.

This text is machine translated.

Features

  • Mini flashlight for GU 10 Lamp
  • Approx. 15 cm in length
  • Operating voltage 230 V without transformer
  • Approved up to a maximum of 75 W lamp output
  • Color filter can be fixed.

Hints

Please order bulbs separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)