
Highlights & Details
Quartz MT Series
Our service for you
Technical specifications
- Packaging type
Tape cut
- Type
16.000MHz MT/30/30/-40+85/12pF
- Product type
Crystal oscillator
- Dim
(L x W x H) 3.2 x 2.5 x 0.7 mm
- Enclosure
SMD 4
- Manufacturer
EuroQuartz
- Nominal frequency
16.000 MHz
- Frequency stability
+30 ppm
-30 ppm
- Width
2.5 mm
- Height
0.7 mm
- Length
3.2 mm
- Capacitance
12 pF
- Series
MT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Content
1 pc(s)
- Frequency
16 MHz
Documents & Downloads
Datasheet
Datasheet 1009305 EuroQuartz Crystal oscillator 16.000MHz MT/30/30/-40+85/12pF SMD 4 16.000 MHz 12 pF 3.2 mm 2.5 mm 0.7 mm 1 pc(s) Tape cu
User & Safety Instructions
User & Safety Instructions 1009305 EuroQuartz Crystal oscillator 16.000MHz MT/30/30/-40+85/12pF SMD 4 16.000 MHz 12 pF 3.2 mm 2.5 mm 0.7 mm 1 pc(s) Tape cu




















