• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME 56004 Radio Wall clock 34 cm x 34 cm x 34 cm x 50 mm x 50 mm Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio wall clock with thermometer / hygrometer

  • Diameter 34 cm
  • With Thermometer
  • With humidity display
  • DCF-77 time setting via radio
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x H) 34 cm x 50 mm

(Ø)

34 cm

Reading range - indoor temperature

-25 - +50 °C

RH

, 100 %

Width

34 cm

Height

50 mm

Length

34 cm

Depth

50 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Factory colour

Silver

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672160 EUROTIME 56004 Radio Wall clock 34 cm x 34 cm x 34 cm x 50 mm x 50 mm Silver

Description

Time, temperature and humidity at a glance.

This text is machine translated.

Features

  • Temperature display in ° C and ° F.
  • Humidity display
  • Plastic housing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.97€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)