• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME 82320 Quartz Wall clock 30 cm x 50 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz wall clock 30 cm

  • Housing black
  • Dial white
  • Pay + Pointer-black
  • Second hand red
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(Ø x D) 30 cm x 50 mm

(Ø)

30 cm

Weight

870 g

Depth

50 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Wireless charging

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1539598 EUROTIME 82320 Quartz Wall clock 30 cm x 50 mm Black

User & Safety Instructions

User & Safety Instructions 1539598 EUROTIME 82320 Quartz Wall clock 30 cm x 50 mm Black

Description

Scope of delivery

  • Quartz wall clock 30 cm
  • Aa Battery
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.97€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)