• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EUROTIME ET-51764-47 Radio Wall clock 40 cm Aluminium

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 and others)

Type

Radio

Enclosure material

Aluminium

Case colour

Aluminium

Dim

(Ø) 40 cm

(Ø)

40 cm

Weight

3.2 kg

Power supply

AA battery (2x), please order separately

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193029 EUROTIME ET-51764-47 Radio Wall clock 40 cm Aluminium

User & Safety Instructions 3193029 EUROTIME ET-51764-47 Radio Wall clock 40 cm Aluminium

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)