• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Evapolar evaCHILL (EV-500) White evaCHILL (EV-500) White Cold air humidifier White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Evapolar evaCHILL AIR COOLER & HUMIDIFIER white

  • Sea breeze at the touch of a button
  • Portable
  • Removable tank

Technical specifications

  • Refill interval: Approx. every 3 - 8 hours
  • Cooling capacity: 100 - 350 W (340 - 1190 BTU/h)
  • Air flow 83.4 m²/h
  • Suitable for rooms up to 2.5 m²
  • Power supply: USB type C (5 V, 2 A)
Product type

Cold air humidifier

Tank volume

800 ml

Features

LED lighting

Refillable

Handle

Operating voltage

5 V

7.5 W

SPL

50

Factory colour

White

Width

170 mm

Height

170 mm

Length

172 mm

Dim

(L x W x H) 172 x 170 x 170 mm

Weight

750 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2348144 Evapolar evaCHILL (EV-500) White evaCHILL (EV-500) White Cold air humidifier White

User & Safety Instructions

User & Safety Instructions 2348144 Evapolar evaCHILL (EV-500) White evaCHILL (EV-500) White Cold air humidifier White

Description


Evapolar evaCHILL AIR COOLER & HUMIDIFIER
Quiet & portable – cooler for home, office, camping, while traveling – USB connection for easy connection & integrated LED night light.

Leak-proof system
Unique design solutions in the new evaCHILL result in a leak-proof system.

Impressive device for individual micro climate
An essential tool for office workers who want to control their personal microclimate to increase comfort, efficiency and productivity.

ideal for travel
Perfect solution for travellers and campers, as the device works with every USB power supply.

Unique and high-quality help with sleeping
ideal for sleeping adults (including athletes who need high quality sleep) and children who prefer to sleep at set temperatures.

This text is machine translated.

Features

  • Energy efficient
  • Freon-free
  • Whisper quiet
  • Easy to operate
  • Rainbow-like lighting.

Scope of delivery

  • EvaCHILL
  • Cartridge
  • User manual.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)