• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eveready E304396500 9 V / PP3 battery 9 V 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eveready gold e-Block (9V) 1 pieces

  • 9V
  • Contains 1 piece.

Technical specifications

  • Battery technology: Alkaline
Size

9V PP3

Product type

9 V / PP3 battery

Voltage

9 V

Width

25.5 mm

Height

48.5 mm

Depth

16 mm

Content

1 pc(s)

Alternative battery types

6LR61

6LR21

6AM6

6LP3146

MN1604

A1604

E Block

LR22

522

6LF22

1604A

K9V

6R21

6R22

BA3090/U

6F22

PP3HP

006P

AM6F

6LF62

HP3

M1604

4022

BLOC

CLR6

KA9

ND65V

U9VL-J-P

PP3

Show more
Rechargeable

No

Dim

(W x H x D) 25.5 x 48.5 x 16 mm

Factory colour

Black

Gold

Battery voltage

9 V

Number of batteries included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3702207 Eveready E304396500 9 V / PP3 battery 9 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702207 Eveready E304396500 9 V / PP3 battery 9 V 1 pc(s)

Description

Eveready GOLD® Alkaline batteries are the ideal power source for low to medium power devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)