• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eveready SHD C battery Zinc carbon 1.5 V 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eveready SHD C battery Zinc carbon 1.5 V 6 pc(s)

  • Set of 6

Technical specifications

Size

C

Product type

C battery

Technology

Zinc carbon

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

6 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

SHD

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402190 Eveready SHD C battery Zinc carbon 1.5 V 6 pc(s)

Description

Eveready® Super Heavy Duty® is the affordable carbon zinc solution that supplies power for you and your family

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)