1/2
Image similar
LED wired
333-2UYD/S530-A3
Yellow
2 V
20 mA
5 mm
Radial lead
320 mcd
589 nm
35°
Diffused
Circular
Yes
1 pc(s)
Diffuse
Datasheet 156240 Everlight Opto 333-2UYD/S530-A3 LED wired Yellow Circular 5 mm 320 mcd 35 ° 20 mA 2 V
User & Safety Instructions 156240 Everlight Opto 333-2UYD/S530-A3 LED wired Yellow Circular 5 mm 320 mcd 35 ° 20 mA 2 V
€ 11.69€ 6.49*
The necessary accessories are required to use the article as described.