• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN EVN - PAQ270102 LED Anbaupanel quad. weiß IP20 24W - 3000K- 1650lm PAQ270102 LED panel 24 W Warm white White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mounting panel with low installation height

  • Power= 24 W
  • Total luminous flux= 1650 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

Built-in LED

24 W

3000 K

Colour

Warm white

Total luminous flux

1650 lm

Max. capacity

300 mA

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

I

Factory colour

White

Material

Aluminium

Width

272 mm

Height

28 mm

Length

272 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484005 EVN EVN - PAQ270102 LED Anbaupanel quad. weiß IP20 24W - 3000K- 1650lm PAQ270102 LED panel 24 W Warm white White

Description

LED mounting panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. The mounting is done without visible screws by means of carrier plate and is possible on ceilings as well as on walls. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.

This text is machine translated.

What kind of LED Panel Lights are you looking for?