• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PAQ270140 LED panel 24 W Neutral white White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mounting panel with low installation height

  • Power= 24 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Operating voltage

100 V

250 V

Built-in LED

24 W

4000 K

Colour

Neutral white

Total luminous flux

1700 lm

Max. capacity

300 mA

Light features

Ceiling mount option

Suitable for wall mounting

Radiation angle

80°

Protection class

I

Factory colour

White

Material

Aluminium

Width

272 mm

Height

28 mm

Length

272 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Description

LED mounting panel for different application areas, such as covering area, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. The mounting is done without visible screws by means of carrier plate and is possible on ceilings as well as on walls. Through the large-area light emission, a very homogeneous illumination of the room is always achieved.

This text is machine translated.

What kind of LED Panel Lights are you looking for?