
Highlights & Details
EWON Flexy 201
- Data is easy to record and record
- Enable remote machine connectivity
- Implement efficient data monitoring
- Leverage flexible data integration
- Do even more with integrated connectors and APIs
- Future-proof thanks to expansion cards
- Advanced Data Services
Technical specifications
- Product type
Remote maintenance router
- Interfaces
RJ-45
Ethernet
DI
- Type
FLEXY20100_00MA
- Operating voltage
24 V DC
- Max. operating temperature
+60 °C
- Min. operating temperature
-25 °C
- Operating voltage
12-24 V DC
- Operating temperature
-25 up to +60 °C
- I/O number
4
- Dim
(W x H) 133 mm x 79 mm
- Height
79 mm
- Width
133 mm
- Manufacturer part #
FLEXY20100_00MA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3763284 EWON FLEXY20100_00MA FLEXY20100_00MA Remote maintenance router RJ-45, Ethernet, DI I/O number: 4 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3763284 EWON FLEXY20100_00MA FLEXY20100_00MA Remote maintenance router RJ-45, Ethernet, DI I/O number: 4 24 V DC 1 pc(s)
Conformity certificate
Conformity certificate 3763284 EWON FLEXY20100_00MA FLEXY20100_00MA Remote maintenance router RJ-45, Ethernet, DI I/O number: 4 24 V DC 1 pc(s)
Description
This text is machine translated.






















