• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01519 Hand tap Roughing tap UNF No. 6 40 mm Right hand cutting DIN 351 HSS 1 pc(s)

Product type
Hand tap
Thread spec
UNF
DIN standard
DIN 351
Thread size
No. 6
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap

Thread spec

UNF

DIN standard

DIN 351

Thread size

No. 6

Gradient

40 mm

Type

Roughing tap

Thread handedness

Right hand cutting

Thread length

14 mm

Tap hole size

3 mm

Material

HSS

Length

45 mm

Square neck

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222584 Exact 01519 Hand tap Roughing tap UNF No. 6 40 mm Right hand cutting DIN 351 HSS 1 pc(s)

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 2B.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)