• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 01527 Hand tap set 2-piece UNF No. 10 32 mm Right hand cutting DIN 351 HSS 1 Set

Product type
Hand tap set
Thread spec
UNF
DIN standard
DIN 351
Thread size
No. 10
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hand tap set

Thread spec

UNF

DIN standard

DIN 351

Thread size

No. 10

Gradient

32 mm

Thread handedness

Right hand cutting

Thread length

16 mm

Tap hole size

4.1 mm

Material

HSS

Length

48 mm

Square neck

4.9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222592 Exact 01527 Hand tap set 2-piece UNF No. 10 32 mm Right hand cutting DIN 351 HSS 1 Set

Description

If you want to cut an internal thread for tapping through and blind holes · Tolerance 2B.

Scope of delivery

  • 2 pieces. Set consisting of: Pre and After cutting

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)