• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 02078 Tapping head metric (precision) Mf14 1.5 mm Right hand cutting DIN 2181 HSS-E Shape D 1 pc(s)

Product type
Tapping head
Thread spec
metric (precision)
DIN standard
DIN 2181
Thread size
Mf14
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tapping head

Thread spec

metric (precision)

DIN standard

DIN 2181

Thread size

Mf14

Gradient

1.5 mm

End cut shape

Shape D

Thread handedness

Right hand cutting

Thread length

22 mm

Material

HSS-E

Square neck

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222777 Exact 02078 Tapping head metric (precision) Mf14 1.5 mm Right hand cutting DIN 2181 HSS-E Shape D 1 pc(s)

Description

For manual or machine use. Form D = short design for through holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)