• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 02208 CNC tap metric M2.5 0.45 mm Right hand cutting DIN 371 HSS-E Shape C 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 371
Thread size
M2.5
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 371

Thread size

M2.5

Gradient

0.45 mm

End cut shape

Shape C

Thread handedness

Right hand cutting

Thread length

9 mm

Material

HSS-E

Square neck

2.1 mm

Tensile strength (max.)

1000 N/mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1222792 Exact 02208 CNC tap metric M2.5 0.45 mm Right hand cutting DIN 371 HSS-E Shape C 1 pc(s)

Description

If you want to cut an internal thread. For short-chipping materials. Shape C = 2-3 course gate for tapping through and blind holes · Tolerance 6H.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)