• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03061 CNC tap UNC 1/4" 20 mm Right hand cutting DIN 2182 HSS-E Shape C 1 pc(s)

Product type
CNC tap
Thread spec
UNC
DIN standard
DIN 2182
Thread size
1/4"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

UNC

DIN standard

DIN 2182

Thread size

1/4"

Gradient

20 mm

End cut shape

Shape C

Thread handedness

Right hand cutting

Thread length

22 mm

Material

HSS-E

Square neck

5.5 mm

Tensile strength (max.)

1000 N/mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223008 Exact 03061 CNC tap UNC 1/4" 20 mm Right hand cutting DIN 2182 HSS-E Shape C 1 pc(s)

Description

If you want to cut an internal thread. Shape C = 2-3 course gate for tapping through and blind holes · Tolerance 2B.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)