• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 03183 CNC tap UNF 3/8" 24 mm Right hand cutting DIN 2182 HSS-E Shape B 1 pc(s)

Product type
CNC tap
Thread spec
UNF
DIN standard
DIN 2182
Thread size
3/8"
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

UNF

DIN standard

DIN 2182

Thread size

3/8"

Gradient

24 mm

End cut shape

Shape B

Thread handedness

Right hand cutting

Thread length

38 mm

Material

HSS-E

Square neck

7 mm

Tensile strength (max.)

1000 N/mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223059 Exact 03183 CNC tap UNF 3/8" 24 mm Right hand cutting DIN 2182 HSS-E Shape B 1 pc(s)

Description

If you want to cut an internal thread. Shape B = 4-5 course gate for blind holes · Tolerance 2B.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)