• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05325 Universal-Stufenbohrer 40-50mm HSS plus6 HSS Step drill bit Total length 107 mm Triangular shank 1 pc(s)

Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Triangular shank

Shank Ø

13 mm

Total length

107 mm

Drill hole diameter

42 - 50 mm

Steps

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214770 Exact 05325 Universal-Stufenbohrer 40-50mm HSS plus6 HSS Step drill bit Total length 107 mm Triangular shank 1 pc(s)

Description

For burr-free drilling and reaming of sheet metal, pipes and profiles and one-sided de-burring in one operation.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 160.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)