• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05886 Tapping combo head metric M12 1.75 mm Right hand cutting HSS-E 1 pc(s)

Product type
Tapping combo head
Thread spec
metric
Thread size
M12
Thread handedness
Right hand cutting
Material
HSS-E
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tapping combo head

Thread spec

metric

Thread size

M12

Gradient

1.75 mm

Thread handedness

Right hand cutting

Thread length

18 mm

Material

HSS-E

Length

66 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1223740 Exact 05886 Tapping combo head metric M12 1.75 mm Right hand cutting HSS-E 1 pc(s)

Description

For core hole drilling, threading and deburring in 1 processing step.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)