• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 07039 HSS Step drill bit set TiAIN Triangular shank 1 pc(s)

1/4
Product type
Step drill bit set
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit set

Content

1 pc(s)

Material

HSS

Material properties

TiAIN

Material suitability

Metal

Tool holder

Triangular shank

Drill features

Spiral groove

Drill hole diameter

4 - 20 mm

4 - 12 mm

6 - 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215257 Exact 07039 HSS Step drill bit set TiAIN Triangular shank 1 pc(s)

Description

For burr-free drilling and reaming of plates, tubes and profiles.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)