• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 42305 CNC tap set 7-piece metric M1, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 371 HSS-E Shape B 1 Set

1/2
Product type
CNC tap set
Thread spec
metric
DIN standard
DIN 371
Thread size
M1
M4
M5
M6
M8
M10
M12
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

CNC tap set

Thread spec

metric

DIN standard

DIN 371

Thread size

M1

M4

M5

M6

M8

M10

M12

End cut shape

Shape B

Thread handedness

Right hand cutting

Material

HSS-E

Material properties

vaporised

Thread type

M3 - M12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815613 Exact 42305 CNC tap set 7-piece metric M1, M4, M5, M6, M8, M10, M12 Right hand cutting DIN 371 HSS-E Shape B 1 Set

Description

Features

  • Blue ring DIN 371B for metric ISO-thread DIN 13
  • Profile and relief polished
  • Für VA-Materialien und rostfreien Stahl
  • Tolerance 6H = ISO 2
  • 5-speed gate with cutting section for clearance holes.

Scope of delivery

  • M3 / M4 / M5 / M6 / M8 / M10 / M12
  • Box.

Hints

M3 - M6 with tip
M8 - M12 without tip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)