• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 42392 CNC tap metric M22 2.5 mm Right hand cutting DIN 376 HSS-E Shape B 1 pc(s)

Product type
CNC tap
Thread spec
metric
DIN standard
DIN 376
Thread size
M22
Thread handedness
Right hand cutting
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CNC tap

Thread spec

metric

DIN standard

DIN 376

Thread size

M22

Gradient

2.5 mm

End cut shape

Shape B

Thread handedness

Right hand cutting

Thread length

34 mm

Material

HSS-E

Square neck

14.5 mm

Tensile strength (max.)

1000 N/mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1224890 Exact 42392 CNC tap metric M22 2.5 mm Right hand cutting DIN 376 HSS-E Shape B 1 pc(s)

Description

If you want to cut an internal thread. Shape B = 5-course gate for blind holes · Tolerance 6H.

Features

  • Yellow ring DIN 371 with 35° right spiral for metric ISO thread DIN 13
  • Profile-polished and behind-sharpened
  • For VA-materials and stainless steel
  • Tolerance 6H = ISO 5
  • 2-course gate for blind holes.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)