• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 108 l (L x W x H) 1009 x 412 x 354 mm Black 9433.B E

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case 94x35x33 cm mod. 9433

  • Impact resistant and waterproofDevice for lock

Technical specifications

  • Inner dimensions 936 x 350 x 330 mm
  • Lid height 42 mm
  • Floor height 288 mm
  • Float drive up to 94.8 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
Product type

Outdoor case

Dim

(L x W x H) 1009 x 412 x 354 mm

Factory colour

Black

Volume

108 l

Material

Polypropylene

Weight

12700 g

Width

412 mm

Height

354 mm

Length

1009 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565396 Explorer Cases Outdoor case 108 l (L x W x H) 1009 x 412 x 354 mm Black 9433.B E

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.

This text is machine translated.

Scope of delivery

  • Case empty
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.