• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 153.9 l (L x W x H) 860 x 560 x 460 mm Olive 7641.G

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case 77x49x42 cm mod. 7641 WS

  • Impact resistant and waterproofDevice for lock

Technical specifications

  • Inner dimensions 765 x 484 x 415 mm
  • Lid height 60 mm
  • Floor height 355 mm
  • Float drive up to 118.5 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
Product type

Outdoor case

Dim

(L x W x H) 860 x 560 x 460 mm

Factory colour

Olive

Volume

153.9 l

Material

Polypropylene

Weight

18870 g

Width

560 mm

Height

460 mm

Length

860 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565374 Explorer Cases Outdoor case 153.9 l (L x W x H) 860 x 560 x 460 mm Olive 7641.G

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.

This text is machine translated.

Scope of delivery

  • Case. · Foam material · Lid foam
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.