• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 153.9 l (L x W x H) 860 x 560 x 460 mm Olive 7641.G E

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case 77x49x42 cm mod. 7641

  • Impact resistant and waterproofDevice for lock

Technical specifications

  • Inner dimensions 765 x 484 x 415 mm
  • Lid height 60 mm
  • Floor height 355 mm
  • Float drive up to 118.5 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
Product type

Outdoor case

Dim

(L x W x H) 860 x 560 x 460 mm

Factory colour

Olive

Volume

153.9 l

Material

Polypropylene

Weight

15020 g

Width

560 mm

Height

460 mm

Length

860 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565377 Explorer Cases Outdoor case 153.9 l (L x W x H) 860 x 560 x 460 mm Olive 7641.G E

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.

This text is machine translated.

Scope of delivery

  • Case empty
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)