• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech 45118 Mini thermometer/anemometer 1.1 up to 20 m/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mini thermometer/anemometer

Temperature reading range

-18 up to 50 °C

Dim

(L x W x H) 133 x 70 x 19 mm

Weight

95 g

Temperature reading range (max.)

50 °C

Temperature reading range (min.)

-18 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

1.1 m/s

Width

70 mm

Height

19 mm

Length

133 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088674 Extech 45118 Mini thermometer/anemometer 1.1 up to 20 m/s

User & Safety Instructions

User & Safety Instructions 3088674 Extech 45118 Mini thermometer/anemometer 1.1 up to 20 m/s

Description

The 45118 is a pocket-sized waterproof thermal anemometer for air speed, temperature and windchill measurements. At the same time, display air speed and temperature or wind chill on the LCD screen. Selectable averaging function with 5-, 10- or 13-second intervals. The foldable protective casing can be pulled out to 9" (229 mm) for a better range. Stand can be mounted. Has data hold with automatic switch-off function

This text is machine translated.

Features

  • The foldable protective case can be extended to 9 inch for a better range
  • Large dual display for air speed and temperature
  • Data Hold to freeze the most current display
  • Automatic shut-off 15 minutes after the last press of a button
  • Water-resistant housing floats and is tested for falls from a height of 6 feet
  • Complete with CR2032 lithium battery and strap Wind speed:
  • Measures ft/min, MPH, m/s, km/h, knots and Beaufort Force
  • Selectable averaging function with 5-, 10- or 13-second intervals
  • Exchangeable, corrosion-free plastic wind vane (impeller) Temperature and windchill:
  • Measures from -18 to 50 °C (0 to 122 °F)
  • Model 45158 Additional functions:
  • Relative humidity and dew point:
  • Double display of air speed and relative air humidity
  • Measures relative humidity from 10% to 95%
  • Measure the dew point from 32 ̊F to 122 ̊F

Scope of delivery

  • Battery
  • 43-inch lanyard

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)