• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EX350 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAkkS standa

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EX350

  • CAT III 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.001 nF - 60 MF mF

Frequency reading range

10 Hz - 9,999 MHz MHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

45 – 400 Hz Hz

Power supply (details)

2 AA batteries

Height

180 mm

Width

86 mm

Length

56 mm

Weight

407 g

DAkkS standards

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

EX350

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 56 x 86 x 180 mm

Features

Screen back-lighting

Conforms wth DAkkS standards

Continuity tester

LoZ

Documents & Downloads

Datasheet

Datasheet 2387686 Extech EX350 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAkkS standa

User & Safety Instructions

User & Safety Instructions 2387686 Extech EX350 Handheld multimeter Calibrated to (DAkkS standards) Digital Screen back-lighting, Conforms wth DAkkS standa

Description

Digital True RMS multimeter with many measurement and additional functions. In addition to the standard DMM‐functions, a low impedance mode (Lo‐Z), switchable display lighting and a contactless AC voltage tester are included.

This text is machine translated.

Features

  • Large LC display with backlight
  • Variable Frequency (LPF) Voltage Measurement
  • The Lo Z mode protects the measured values from stray and phantom voltages
  • Automatic and manual range selection
  • 0.5% DCV accuracy
  • Automatic switch-off (APO) with deactivation function
  • 10 A AC/DC CURRENT MEASUREMENTS
  • Non-contact AC voltage detector
  • Visual and audible alarm for continuity measurements
  • Battery change display

Scope of delivery

  • Safety test leads
  • Batteries
  • User manual.

Accessories

(*All information is plus legal VAT)