• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech 380942 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Extech 380942, 30 A AC/DC-real effective mini-clamp-on ammeter

  • CAT II 600 V, CAT III 300 V

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

400 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

400 V

Amperage reading range DC (min.)

1 mA

A DC reading range (max.)

30 A

A AC reading range (min.)

0.1 mA

Amperage reading range AC (max.)

30 A

Basic accuracy

2 %

Frequency range

50/60 Hz

Power supply (details)

2x AA batteries

Height

183 mm

Width

63.60 mm

Length

35.60 mm

Weight

190 g

Manufacturer's standards (no certificate)

Reading category

CAT II 600 V

CAT III 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Extech 380942

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 35.60 x 63.60 x 183 mm

Opening range of current clamps

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088646 Extech Extech 380942 Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 4000

Description

The clamp-on ammeter has a remarkable resolution of 0.1 mA (AC), a very low current sensitivity and a small diameter terminal that even allows small areas to be reached. The 30 A range with a resolution of 0.1 mA (AC) and 1 mA (DC) is optimized to detect problems that may result in very slight deviations in the current with standard clamp-on ammeters. This mini clamp meter is useful for troubleshooting equipment maintenance, electrical installation, HVAC and telecommunications as well as electrical installation, fleet maintenance, and ship and motorcycle repairs in the living area. 

This text is machine translated.

Features

  • Current measuring clamp jaws
  • Measuring trigger
  • Function switch
  • Single-touch DCA zero key
  • LC display
  • Positive input terminal for voltage, AC voltage Basic accuracy: ±(2.0% of the displayed value + 5 digits)

Scope of delivery

  • Real effective-Mini-current clamp
  • Test Leads
  • 2 AA-batteries
  • Carrying case
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)