• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Gas sensor BR95-CO2 Suitable for gases: Carbon dioxide (L x W x H) 52 x 24.5 x 23.9 mm

Product type
Gas sensor
Suitable for gases
Carbon dioxide
Type
BR95-CO2
Content
1 pc(s)
Length
52 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BR95-CO2 External carbon dioxide sensor (CO2) for BR95

  • Compatible with the Extech BR95 Boresscope
  • External sensor for carbon dioxide measurements
  • Measurement of CO2 concentration from 400 to 2000 ppm (parts per million)
  • Warm-up time: 60 seconds
  • This text is machine translated.

Technical specifications

Product type

Gas sensor

Type

BR95-CO2

Suitable for gases

Carbon dioxide

Content

1 pc(s)

Length

52 mm

Width

24.5 mm

Height

23.9 mm

Dim

(L x W x H) 52 x 24.5 x 23.9 mm

Documents & Downloads

Datasheet

Datasheet 3773584 Extech Gas sensor BR95-CO2 Suitable for gases: Carbon dioxide (L x W x H) 52 x 24.5 x 23.9 mm

User & Safety Instructions

User & Safety Instructions 3773584 Extech Gas sensor BR95-CO2 Suitable for gases: Carbon dioxide (L x W x H) 52 x 24.5 x 23.9 mm

Description

Scope of delivery

  • USB CO2 sensor

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.