• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Figaro TGS-2600 Gas Sensor For Air Quality Various gases, air pollution (Ø x H) 9.2 mm x 7.8 mm

Product type
Gas sensor
Type
TGS-2600
Connector
Print
Filament voltage
5 V
Detection limit range (min.)
1 ppm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature range: -10 to +50 °C
  • Concentration detection (optimum range): 1 - 30 ppm
Product type

Gas sensor

Type

TGS-2600

Connector

Print

Filament voltage

5 V

Detection limit range (min.)

1 ppm

Detection limit range (max.)

30 ppm

Content

1 pc(s)

Min. temperature

-10 °C

Max. temperature

+50 °C

Height

7.8 mm

(Ø)

9.2 mm

Dim

(Ø x H) 9.2 mm x 7.8 mm

Type

Various gases, air pollution

Type

TGS 2600-B00

Documents & Downloads

Datasheet

Datasheet 183304 Figaro TGS-2600 Gas Sensor For Air Quality Various gases, air pollution (Ø x H) 9.2 mm x 7.8 mm

User & Safety Instructions

User & Safety Instructions 183304 Figaro TGS-2600 Gas Sensor For Air Quality Various gases, air pollution (Ø x H) 9.2 mm x 7.8 mm

Information

Information 183304 Figaro TGS-2600 Gas Sensor For Air Quality Various gases, air pollution (Ø x H) 9.2 mm x 7.8 mm

Description

The specified TGS 2600 approaches the general quality of air on various impurities, such as cigarette smoke for example. The MOS sensor element built in thick film technology has a power loss of only 15 mW for the sensor element and 210 mW for heating wire

Hints

Please read our extensive documentation which is provided as free download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.